Part Details for HFR068RA29CX1 by Thomas & Betts
Overview of HFR068RA29CX1 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFR068RA29CX1
HFR068RA29CX1 CAD Models
HFR068RA29CX1 Part Data Attributes
|
HFR068RA29CX1
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
HFR068RA29CX1
Thomas & Betts
D Type Connector, 68 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.406 inch | |
Body Depth | 0.463 inch | |
Body Length | 2.515 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN LEAD (100) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PLASTIC | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HFR068RA29CX1
This table gives cross-reference parts and alternative options found for HFR068RA29CX1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFR068RA29CX1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFR068RA29CS2 | D Type Connector, 68 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | HFR068RA29CX1 vs HFR068RA29CS2 |
HFR068RA29BX1 | D Type Connector, 68 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle | Thomas & Betts | HFR068RA29CX1 vs HFR068RA29BX1 |
HFR068RA29NX1 | D Type Connector, 68 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle | Thomas & Betts | HFR068RA29CX1 vs HFR068RA29NX1 |
HFR068RA29JS2 | D Type Connector, 68 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle | Thomas & Betts | HFR068RA29CX1 vs HFR068RA29JS2 |
HFR068RA29BX2 | D Type Connector, 68 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle | Thomas & Betts | HFR068RA29CX1 vs HFR068RA29BX2 |
HFR068RA29CX2 | D Type Connector, 68 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | HFR068RA29CX1 vs HFR068RA29CX2 |