HFP166YC028A1
Murata Manufacturing Co Ltd
Description: DC-DC Unregulated Power Supply Module, 3 Output, Hybrid, 38.70 X 5.80 MM, 3 MM HEIGHT, SMD MODULE

Overview of HFP166YC028A1 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HFP166YC028A1 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFP166YC028A1 by Murata Manufacturing Co Ltd

HFP166YC028A1
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
MODULE
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ALSO HAS 2 ADDITIONAL OUTPUTS OF 5V AND -9V
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Nom
3.3 V
JESD-30 Code
R-XXMA-X
Number of Functions
1
Number of Outputs
3
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
1.08 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. HFP166YC028A1
    Murata Manufacturing Co Ltd
    DC-DC Unregulated Power Supply Module, 3 Output, Hybrid, 38.70 X 5.80 MM, 3 MM HEIGHT, SMD MODULE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFP166YC028A1 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFP166YC028A1 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of HFP166YC028A1 would you like to use for your alert(s)?
  • Please alert me when HFP166YC028A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFP166YC028A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFP166YC028A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFP166YC028A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFP166YC028A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFP166YC028A1 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: