Part Details for HFNF240IESE005 by Schneider Electric
Overview of HFNF240IESE005 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFNF240IESE005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK0798
|
Newark | Surge Arrester, 1 Pole, 3Ka, 320V, Suppressor Type:Surge Protector, No. Of Poles:1 Pole, Spd Type:Type 2, Peak Surge Current:3Ka, Continuing Operating Voltage Max:320V, Suppressor Mounting:Din Rail, Plug Type:- |Schneider Electric HFNF240IESE005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$985.7700 / $1,274.8300 | Buy Now |
DISTI #
4008-HFNF240IESE005-ND
|
DigiKey | SPD 320VAC MCOV 1 POLE Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$883.9300 | Buy Now |
DISTI #
996-HFNF240IESE005
|
Mouser Electronics | Industrial Surge Protectors 240V, 5A DR high frequency noise filter | 0 |
|
$883.9300 | Order Now |