There are no models available for this part yet.
Overview of HFM304B-W by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HFM304B-W by Rectron Semiconductor
Part Data Attributes for HFM304B-W by Rectron Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2018-10-13
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Reverse Current-Max
|
0.3 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Reverse Test Voltage
|
300 V
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for HFM304B-W
This table gives cross-reference parts and alternative options found for HFM304B-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFM304B-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM304-T | Rectifier Diode, | Rectron Semiconductor | HFM304B-W vs HFM304-T |
HFM304B-T | Rectifier Diode, | Rectron Semiconductor | HFM304B-W vs HFM304B-T |
1N5403 | Rectifier Diode, | EIC Semiconductor Inc | HFM304B-W vs 1N5403 |
HFM304L-HF-W | Rectifier Diode, | Rectron Semiconductor | HFM304B-W vs HFM304L-HF-W |
BYW73Z) | Rectifier Diode, 1 Element, 3A, 300V V(RRM), | Galaxy Microelectronics | HFM304B-W vs BYW73Z) |
HFM304L-HF-T | Rectifier Diode, | Rectron Semiconductor | HFM304B-W vs HFM304L-HF-T |
HFM304 | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | HFM304B-W vs HFM304 |