Datasheets
HFM208 by:

Rectifier Diode, 1 Element, 2A, 1000V V(RRM),

Part Details for HFM208 by LRC Leshan Radio Co Ltd

Overview of HFM208 by LRC Leshan Radio Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Telecommunications

Part Details for HFM208

HFM208 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HFM208 Part Data Attributes

HFM208 LRC Leshan Radio Co Ltd
Buy Now Datasheet
Compare Parts:
HFM208 LRC Leshan Radio Co Ltd Rectifier Diode, 1 Element, 2A, 1000V V(RRM),
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer LESHAN RADIO CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Application GENERAL PURPOSE
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.85 V
Non-rep Pk Forward Current-Max 60 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 2 A
Rep Pk Reverse Voltage-Max 1000 V
Surface Mount YES

Alternate Parts for HFM208

This table gives cross-reference parts and alternative options found for HFM208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFM208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FM207AV-W Rectifier Diode, Rectron Semiconductor HFM208 vs FM207AV-W
HFMBF208 Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB-FL, 2 PIN LRC Leshan Radio Co Ltd HFM208 vs HFMBF208
ML26GP Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, SMA, 2 PIN CHENMKO Enterprise Co Ltd HFM208 vs ML26GP
HS2MALM2G Rectifier Diode, Taiwan Semiconductor HFM208 vs HS2MALM2G
HFM208L-T Rectifier Diode, Rectron Semiconductor HFM208 vs HFM208L-T
L2F7 Rectifier Diode, Surge Components Inc HFM208 vs L2F7
UGF2M Rectifier Diode, Taitron Components Inc HFM208 vs UGF2M
HFM208L Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN Rectron Semiconductor HFM208 vs HFM208L
FM207-W Rectifier Diode, Rectron Semiconductor HFM208 vs FM207-W
S2MA Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMA, 2 PIN HY Electronic Corp HFM208 vs S2MA

HFM208 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFM208 by LRC Leshan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFM208 by LRC Leshan Radio Co Ltd

Select Manufacturer
Which Manufacturer of HFM208 would you like to use for your alert(s)?
  • Please alert me when HFM208 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFM208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFM208 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFM208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFM208.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFM208 by LRC Leshan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: