Datasheets
HFM205 by:

Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2

Part Details for HFM205 by Rectron Semiconductor

Overview of HFM205 by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for HFM205

Part # Distributor Description Stock Price Buy
DISTI # 583-HFM205
Mouser Electronics Small Signal Switching Diodes Hi Eff Si Rect SMB,2A,400V,50ns,GP 0
  • 3,000 $0.0900
  • 6,000 $0.0900
  • 9,000 $0.0780
  • 24,000 $0.0770
  • 45,000 $0.0720
$0.0720 / $0.0900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 9,000 $0.0580
  • 18,000 $0.0571
  • 27,000 $0.0548
  • 54,000 $0.0384
  • 108,000 $0.0368
  • 153,000 $0.0363
  • 252,000 $0.0357
  • 504,000 $0.0352
$0.0352 / $0.0580 Buy Now

Part Details for HFM205

HFM205 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HFM205 Part Data Attributes

HFM205 Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
HFM205 Rectron Semiconductor Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Part Package Code DO-214AA
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Rectron
Additional Feature METALLURGICALLY BONDED, LOW LEAKAGE CURRENT
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 60 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for HFM205

This table gives cross-reference parts and alternative options found for HFM205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFM205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S2G-T3 Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd HFM205 vs S2G-T3
Part Number Description Manufacturer Compare
S2G-T3 Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd HFM205 vs S2G-T3
S2G-AU_R2_000A1 Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor HFM205 vs S2G-AU_R2_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFM205 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFM205 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of HFM205 would you like to use for your alert(s)?
  • Please alert me when HFM205 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFM205 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFM205 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFM205 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFM205.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFM205 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: