Part Details for HFJ14-2450ER-L12RL by Halo Electronics Inc
Overview of HFJ14-2450ER-L12RL by Halo Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFJ14-2450ER-L12RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFJ14-2450ER-L12RL
|
Avnet Americas | 10/100 FASTJACK - Trays (Alt: HFJ14-2450ER-L12RL) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Tray | 0 |
|
$9.9674 / $11.6881 | Buy Now |
DISTI #
493-HFJ142450ERL12RL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10/100 1x4 Tab Down RJ45 w/MAG G/Y LED RoHS: Compliant | 1 |
|
$12.1200 / $37.2100 | Buy Now |
|
Future Electronics | FastJack Quad Port RJ45 Right Angle LED Green/Yellow 10/100BASE-TX Modular Jack RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 30Box |
|
$15.1800 / $15.9400 | Buy Now |
|
Future Electronics | FastJack Quad Port RJ45 Right Angle LED Green/Yellow 10/100BASE-TX Modular Jack RoHS: Compliant pbFree: No Min Qty: 120 Package Multiple: 40 Lead time: 14 Weeks Container: Box | 0Box |
|
$15.1800 / $15.9400 | Buy Now |
DISTI #
HFJ14-2450ER-L12RL
|
Avnet Silica | 10/100 FASTJACK (Alt: HFJ14-2450ER-L12RL) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | FastJack Ganged 10BASE-T FastJack�Ganged 10BASE-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 32 |
|
$16.4400 | Buy Now |
Part Details for HFJ14-2450ER-L12RL
HFJ14-2450ER-L12RL CAD Models
HFJ14-2450ER-L12RL Part Data Attributes
|
HFJ14-2450ER-L12RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HFJ14-2450ER-L12RL
Halo Electronics Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Halo Electronics | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |