-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5843-HFJ12-1G11ERL-ND
|
DigiKey | 1G RJ45 W/MAG 1X2 TAB-DW NO LED Min Qty: 256 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6573 | Buy Now |
DISTI #
HFJ12-1G11ERL
|
Avnet Americas | GIGABIT FASTJACK - Trays (Alt: HFJ12-1G11ERL) RoHS: Compliant Min Qty: 256 Package Multiple: 1 Container: Tray | 0 |
|
$6.5920 / $7.3677 | Buy Now |
DISTI #
493-HFJ12-1G11ERL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors GIGABIT 1x2 Tab Down RJ45 w/mag No LED RoHS: Compliant | 0 |
|
$7.5800 / $9.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 256 Package Multiple: 64 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$6.8700 | Buy Now |
DISTI #
HFJ12-1G11ERL
|
Avnet Silica | GIGABIT FASTJACK (Alt: HFJ12-1G11ERL) RoHS: Compliant Min Qty: 256 Package Multiple: 256 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFJ12-1G11ERL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HFJ12-1G11ERL
Halo Electronics Inc
Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Halo Electronics | |
Board Mounting Option | PEG | |
Body Breadth | 0.543 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.225 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |