Part Details for HFJ11-1G02ERL by Halo Electronics Inc
Results Overview of HFJ11-1G02ERL by Halo Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFJ11-1G02ERL Information
HFJ11-1G02ERL by Halo Electronics Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HFJ11-1G02ERL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5843-HFJ11-1G02ERL-ND
|
DigiKey | CONN JACK 1PORT PCB Min Qty: 520 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7329 | Buy Now |
DISTI #
HFJ11-1G02ERL
|
Avnet Americas | GIGABIT FASTJACK - Rail/Tube (Alt: HFJ11-1G02ERL) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube |
447 |
|
$3.7504 / $4.1917 | Buy Now |
DISTI #
493-HFJ11-1G02ERL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors GIGABIT 1x1 Tab Down RJ45 w/mag No LED RoHS: Compliant | 707 |
|
$4.3100 / $14.6500 | Buy Now |
|
Future Electronics | FastJack Single Port RJ45 Right Angle Gigabit Ethernet Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube |
532 Tube |
|
$3.7200 / $4.0300 | Buy Now |
|
Future Electronics | FastJack Single Port RJ45 Right Angle Gigabit Ethernet Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 26 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$3.7200 / $4.0300 | Buy Now |
DISTI #
87543668
|
Verical | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 26 Date Code: 2336 | Americas - 286 |
|
$5.1352 / $9.2708 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
HFJ11-1G02ERL
|
Avnet Silica | GIGABIT FASTJACK (Alt: HFJ11-1G02ERL) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | FastJack Single Port RJ45 Right Angle Gigabit Ethernet Modular Jack RoHS: Compliant Min Qty: 1 Package Multiple: 26 | 442 |
|
$5.3700 / $5.7600 | Buy Now |
|
Vyrian | Connectors | 177 |
|
RFQ |
Part Details for HFJ11-1G02ERL
HFJ11-1G02ERL CAD Models
HFJ11-1G02ERL Part Data Attributes
|
HFJ11-1G02ERL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HFJ11-1G02ERL
Halo Electronics Inc
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.537 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 2100VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |