Part Details for HFJ11-1075ERL by Halo Electronics Inc
Results Overview of HFJ11-1075ERL by Halo Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFJ11-1075ERL Information
HFJ11-1075ERL by Halo Electronics Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HFJ11-1075ERL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5843-HFJ11-1075ERL-ND
|
DigiKey | CONN JACK 1PORT PCB Min Qty: 520 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3179 | Buy Now |
DISTI #
HFJ11-1075ERL
|
Avnet Americas | 10BASE-T FASTJACK - Rail/Tube (Alt: HFJ11-1075ERL) RoHS: Compliant Min Qty: 520 Package Multiple: 26 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1696 / $2.2638 | Buy Now |
DISTI #
493-HFJ11-1075ERL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10BASE-T 1x1 TabDown RJ45 w/mag No LED RoHS: Compliant | 0 |
|
$2.4900 / $2.6800 | Order Now |
|
Future Electronics | FastJack Single Port RJ45 Right Angle 10BASE-T Modular Jack RoHS: Compliant pbFree: No Min Qty: 520 Package Multiple: 26 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$2.3100 / $2.4300 | Buy Now |
|
Future Electronics | FastJack Single Port RJ45 Right Angle 10BASE-T Modular Jack RoHS: Compliant pbFree: No Min Qty: 520 Package Multiple: 26 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$2.3100 / $2.4300 | Buy Now |
DISTI #
HFJ11-1075ERL
|
Avnet Silica | 10BASET FASTJACK (Alt: HFJ11-1075ERL) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HFJ11-1075ERL
HFJ11-1075ERL CAD Models
HFJ11-1075ERL Part Data Attributes
|
HFJ11-1075ERL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HFJ11-1075ERL
Halo Electronics Inc
Telecom and Datacom Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |