Part Details for HFI-160808-33NJ by Jaro Components Inc
Overview of HFI-160808-33NJ by Jaro Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CN33NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 33nH 1700mA POWRTRN | |
1812SMS-33NJLB | Coilcraft Inc | General Purpose Inductor, 0.033uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1111SQ-33NJEB | Coilcraft Inc | General Purpose Inductor, 0.033uH, 5%, Air-Core, 1111, |
Price & Stock for HFI-160808-33NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
334-1017-1-ND
|
DigiKey | FIXED IND 33NH 600MA 600MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13803 In Stock |
|
$0.0909 / $0.1000 | Buy Now |