Part Details for HFHDS-0616-24 by PennEngineering (PEM)
Overview of HFHDS-0616-24 by PennEngineering (PEM)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE0616JSP-00#J0 | Renesas Electronics Corporation | –60V, –10A, P Channel Thermal FET Power Switching | |
V62/10616-01XE | Texas Instruments | Enhanced Product Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -55 to 125 | |
5962-9061601LA | Texas Instruments | 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 |
Price & Stock for HFHDS-0616-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-HFHDS-0616-24
|
Mouser Electronics | Screws & Fasteners RoHS: Compliant | 0 |
|
$0.9700 | Order Now |
DISTI #
PEMHFHDS-0616-24
|
DB Roberts | 09-C.H. Studs | 0 |
|
RFQ |