HFE82V-400M/450-12-H-C5-1(257)
Xiamen Hongfa Electroacoustic Co.,Ltd.

Overview of HFE82V-400M/450-12-H-C5-1(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DC1277A Analog Devices LTC3670EDDB - Synchronous 400m
QXP85A4-02D-2 Amphenol Communications Solutions 40G QSFP+ SR4 300m OM3 400m OM4
TRF37A32IRTVR Texas Instruments 400M-1700MHz Dual Down Converter Mixer with Integrated IF Amp & RF Baluns 32-WQFN -40 to 85

Price & Stock for HFE82V-400M/450-12-H-C5-1(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.

Part # Manufacturer Description Stock Price Buy
RS Direct Current Relay,400A, 450V, 12V Coil, Internal Thread, Sealed Ceramic Chambe | Hongfa HFE82V-400M/450-12-H-C5-1(257) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 10 $127.9400
  • 50 $123.5300
  • 250 $119.4100
$119.4100 / $127.9400 RFQ

CAD Models for HFE82V-400M/450-12-H-C5-1(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFE82V-400M/450-12-H-C5-1(257) by Xiamen Hongfa Electroacoustic Co.,Ltd..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFE82V-400M/450-12-H-C5-1... by Xiamen Hongfa Electroacoustic Co.,Ltd.

Select Manufacturer
Which Manufacturer of HFE82V-400M/450-12-H-C5-1... would you like to use for your alert(s)?
  • Please alert me when HFE82V-400M/450-12-H-C5-1... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFE82V-400M/450-12-H-C5-1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFE82V-400M/450-12-H-C5-1... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFE82V-400M/450-12-H-C5-1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFE82V-400M/450-12-H-C5-1....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFE82V-400M/450-12-H-C5-1(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: