Part Details for HFE82V-200B/24-HC5(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HFE82V-200B/24-HC5(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417709SHX200BV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S76710B200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
R5S76700B200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for HFE82V-200B/24-HC5(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75527676
|
RS | Direct Current Relay,200A, 450V, 24V Coil, Internal Thread, Sealed Ceramic Chambe | Hongfa HFE82V-200B/24-HC5(257) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$66.8800 / $70.4000 | RFQ |
|
Onlinecomponents.com | 200A/450V HVDC Contactor - 24V Coil - Internal Thread - Horizontal Mount - Sealed Ceramic Chamber RoHS: Compliant | 0 |
|
$39.7200 / $78.4500 | Buy Now |