Part Details for HFE82V-150D/750-12-H-C5(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HFE82V-150D/750-12-H-C5(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
AM27C256-150DI | Rochester Electronics LLC | Replacement for AMD part number AM27C256-150DI. Buy from authorized manufacturer Rochester Electronics. | |
FCT1-50D3 | Coilcraft Inc | PoE transformer, SMT, RoHS |
Price & Stock for HFE82V-150D/750-12-H-C5(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75527658
|
RS | Direct Current Relay,150A, 750V, 12V Coil, Internal Thread, Sealed Ceramic Chambe | Hongfa HFE82V-150D/750-12-H-C5(257) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$62.2700 / $66.7200 | RFQ |
|
Future Electronics | HIgh Voltage DC Relay 150A 750VDC Load 24VDC Coil 1 Form A, Connector RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks Container: Box | 0Box |
|
$52.0600 | Buy Now |