Part Details for HFE82V-100D/750-12-H-L6(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HFE82V-100D/750-12-H-L6(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
6167LA100DB | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM | |
HXT14100-DNU | Renesas Electronics Corporation | 56Gb/s PAM4 VCSEL Driver |
Price & Stock for HFE82V-100D/750-12-H-L6(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75527646
|
RS | Direct Current Relay, 100A, 750V, 12V Coil, with Busbar, Sealed Ceramic Chamber | Hongfa HFE82V-100D/750-12-H-L6(257) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$60.4200 / $64.7400 | RFQ |