HFE4050-013/AAA
Description: Infrared LED, 850nm

Overview of HFE4050-013/AAA by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

CAD Models for HFE4050-013/AAA by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFE4050-013/AAA by Honeywell Sensing and Control

HFE4050-013/AAA
Honeywell Sensing and Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.40.20.00
Forward Current-Max
0.1 A
Forward Voltage-Max
2.2 V
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Peak Wavelength
850 nm
Response Time-Max
8e-9 s
Reverse Voltage-Max
5 V
Semiconductor Material
AlGaAs
Spectral Bandwidth
60 m
Surface Mount
NO
Want to compare parts?
  1. HFE4050-013/AAA
    Honeywell Sensing and Control
    Infrared LED, 850nm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFE4050-013/AAA by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFE4050-013/AAA by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of HFE4050-013/AAA would you like to use for your alert(s)?
  • Please alert me when HFE4050-013/AAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFE4050-013/AAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFE4050-013/AAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFE4050-013/AAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFE4050-013/AAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFE4050-013/AAA by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: