-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFE1600-S1U by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8182
|
Newark | Rack System, 19", For Use With:Hfe1600 Series, Accessory Type:Five Slot 19" Rack System, Product ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$788.7200 / $959.9600 | Buy Now |
DISTI #
285-2043-ND
|
DigiKey | POWER SHELF FOR HFE1600 SERIES Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9 In Stock |
|
$928.6360 / $959.9600 | Buy Now |
DISTI #
967-HFE1600S1U
|
Mouser Electronics | Rack Mount Power Supplies 1600W single out IEC input RoHS: Compliant | 17 |
|
$959.9600 | Buy Now |
|
Onlinecomponents.com | Five Slot 19” Rack for HFE1600 Series - IEC320-C16 Input Connectors (5) RoHS: Compliant |
3 In Stock |
|
$853.2100 / $879.3300 | Buy Now |
DISTI #
000000000005398777
|
Sager | Rack Mount Power Supplies 1600W single out IEC input Min Qty: 1 | 2 |
|
$788.7200 / $959.9600 | Buy Now |
|
Master Electronics | Five Slot 19” Rack for HFE1600 Series - IEC320-C16 Input Connectors (5) RoHS: Compliant |
3 In Stock |
|
$853.2100 / $879.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy