Part Details for HFE1600-12/S by TDK Corporation
Overview of HFE1600-12/S by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for HFE1600-12/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFE1600-12/S
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 133A 1.596KW - Bulk (Alt: HFE1600-12/S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$1,079.4315 | Buy Now |
DISTI #
HFE1600-12/S
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 133A 1.596KW - Bulk (Alt: HFE1600-12/S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$1,079.4315 | Buy Now |
Part Details for HFE1600-12/S
HFE1600-12/S CAD Models
HFE1600-12/S Part Data Attributes
|
HFE1600-12/S
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HFE1600-12/S
TDK Corporation
PWR SUP AC/DC RACK MNT 12V 133A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 300 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Current-Max | 133 A | |
Output Voltage-Nom | 12 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.09898 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1596 W | |
Width | 85 mm |