Part Details for HFE102MBFEF0KR by Vishay Intertechnologies
Overview of HFE102MBFEF0KR by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for HFE102MBFEF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFE102MBFEF0KR
|
Avnet Americas | Cap Ceramic 0.001uF 6000V K6000 20% (11 X 5.5mm) Radial 12.5mm 85°C Bulk - Bulk (Alt: HFE102MBFEF0KR) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3437 / $0.5822 | Buy Now |
|
Bristol Electronics | 1137 |
|
RFQ | ||
DISTI #
HFE102MBFEF0KR
|
Avnet Americas | Cap Ceramic 0.001uF 6000V K6000 20% (11 X 5.5mm) Radial 12.5mm 85°C Bulk - Bulk (Alt: HFE102MBFEF0KR) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3437 / $0.5822 | Buy Now |
Part Details for HFE102MBFEF0KR
HFE102MBFEF0KR CAD Models
HFE102MBFEF0KR Part Data Attributes:
|
HFE102MBFEF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HFE102MBFEF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |