Part Details for HFE10-2/12-HT-L2 by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HFE10-2/12-HT-L2 by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFE10-2/12-HT-L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12V 50A 50A@277VAC 440V@AC Normal Open:1A(SPST-Normal Open) Plugin,15x39mm Magnetic Latching Relays ROHS | 775 |
|
$3.2476 / $5.1050 | Buy Now |