Part Details for HFE/C19UO by TDK Corporation
Overview of HFE/C19UO by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFE/C19UO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFE/C19UO
|
Avnet Americas | AC Power Cord, 2 m, IEC 320 C19, 20 A, 125 VAC - Bulk (Alt: HFE/C19UO) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.3438 / $41.3174 | Buy Now |