Part Details for HFE 104-230/20 by Block USA Inc.
Overview of HFE 104-230/20 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFE 104-230/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X8708
|
Newark | Rfi Filter, 1 Phase, 20A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Hfe Series Rohs Compliant: Yes |Block HFE 104-230/20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.7300 | Buy Now |
DISTI #
70635286
|
RS | Filter, radio interference suppression, 1PH, 250V, 20A, low leak | Block USA HFE 104-230/20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$55.6200 / $69.5300 | Buy Now |