Part Details for HFDDC3150KW (ALTERNATE: HFDDC3150KW) by Eaton Cutler-Hammer
Overview of HFDDC3150KW (ALTERNATE: HFDDC3150KW) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFDDC3150KW (ALTERNATE: HFDDC3150KW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72819412
|
RS | HFD-DC, 3P, 150 A, 600 VDC, MOLDED CASE SWITCH, NO TERM | Eaton - Cutler Hammer HFDDC3150KW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5,334.8400 | RFQ |