Part Details for HFD63B225SN (ALTERNATE: HFD63B225SN) by Siemens
Overview of HFD63B225SN (ALTERNATE: HFD63B225SN) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFD63B225SN (ALTERNATE: HFD63B225SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72773404
|
RS | BRKR HFD6 3P 600V 225A 120V ST , HFD63B225SN | Siemens HFD63B225SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$14,014.3700 / $14,751.9700 | RFQ |