Part Details for HFD6180-421 by Finisar Corporation
Overview of HFD6180-421 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFD6180-421
HFD6180-421 CAD Models
HFD6180-421 Part Data Attributes
|
HFD6180-421
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
HFD6180-421
Finisar Corporation
Receiver, 830nm Min, 870nm Max, 10000Mbps, LC Connector, TO-46, Through Hole Mount, ROHS COMPLIANT, TO-46, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Body Height | 11.15 mm | |
Body Length or Diameter | 6.28 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM | |
Connection Type | LC CONNECTOR | |
Data Rate | 10000 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Wavelength-Max | 870 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Package Style | TO-46 | |
Reception Type | DIGITAL | |
Responsivity | 0.5 A/W | |
Return Loss-Min | 12 dB | |
Sensitivity | -13.5 dBm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |