Part Details for HFD3080B08 (ALTERNATE: HFD3080B08) by Eaton Cutler-Hammer
Overview of HFD3080B08 (ALTERNATE: HFD3080B08) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFD3080B08 (ALTERNATE: HFD3080B08)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72819052
|
RS | HFD 3P 80A W/AL SW 1A-1B RH TERM BLK | Eaton - Cutler Hammer HFD3080B08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,523.1700 / $1,603.3400 | RFQ |