Part Details for HFD3025L by Eaton Cutler-Hammer
Overview of HFD3025L by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFD3025L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K9057
|
Newark | Hfd 3P 25A Trip 600V Cl 65Ka 480V Line |Eaton Cutler Hammer HFD3025L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,300.8100 | Buy Now |
DISTI #
70057160
|
RS | Molded Case Circuit Breakers 3 Pole 25A Thermal Magnetic FD Frame C Series | Eaton - Cutler Hammer HFD3025L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,077.5900 / $1,134.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,968.4000 / $2,080.3600 | Buy Now |