Part Details for HFD3/5(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HFD3/5(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFD3/5(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | HFD3 Series 2 A DPDT 5 VDC Subminiature PCB Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.7600 / $0.9150 | Buy Now |
|
Onlinecomponents.com | Relay - 5Vdc - DPDT - 0.5A @ 125Vac/3A @ 30Vdc RoHS: Compliant | 0 |
|
$0.8100 / $12.3200 | Buy Now |