Part Details for HFD2060L by Eaton Cutler-Hammer
Overview of HFD2060L by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFD2060L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K8968
|
Newark | Hfd 2P 60A Trip 600V Cl 65Ka 480V Line |Eaton Cutler Hammer HFD2060L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$895.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,527.3900 / $1,614.2700 | Buy Now |