-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic HPF, 1 Section(s) Min, 1 Section(s) Max, 6010MHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCW-6010+CT-ND
|
DigiKey | LTCC HPF, 6400 - 20000 MHZ Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2930 In Stock |
|
$4.8600 / $7.5900 | Buy Now |
DISTI #
139-HFCW-6010+
|
Mouser Electronics | Signal Conditioning LTCC High Pass Filter, 6400 - 20000 MHz RoHS: Compliant | 3640 |
|
$5.1400 / $6.8900 | Buy Now |
|
LCSC | 0603(1608METRIC)6PCPAD Ceramic Filters ROHS | 5 |
|
$3.8986 / $5.3842 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFCW-6010+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCW-6010+
Mini-Circuits
Ceramic HPF, 1 Section(s) Min, 1 Section(s) Max, 6010MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 2.5 W | |
Center or Cutoff Frequency (fo/fc) | 6010 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.6 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.4 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Width | 0.8 mm |