Part Details for HFCW-5000+ by Mini-Circuits
Overview of HFCW-5000+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for HFCW-5000+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCW-5000+CT-ND
|
DigiKey | LTCC HPF, 5500 - 20000 MHZ Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2564 In Stock |
|
$4.8600 / $7.5900 | Buy Now |
DISTI #
139-HFCW-5000+
|
Mouser Electronics | Signal Conditioning LTCC High Pass Filter, 5500 - 20000 MHz RoHS: Compliant | 552 |
|
$5.3900 / $6.8900 | Buy Now |
|
LCSC | 0603(1608METRIC)6PCPAD Ceramic Filters ROHS | 5 |
|
$6.6149 / $7.0279 | Buy Now |
Part Details for HFCW-5000+
HFCW-5000+ CAD Models
HFCW-5000+ Part Data Attributes
|
HFCW-5000+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCW-5000+
Mini-Circuits
Ceramic HPF, 1 Section(s) Min, 1 Section(s) Max, 5000MHz, EIA STD PACKAGE SIZE 0603, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | EIA STD PACKAGE SIZE 0603, 6 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 1.75 W | |
Center or Cutoff Frequency (fo/fc) | 5000 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.6 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.4 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Width | 0.8 mm |