Part Details for HFCT-5961TL by Agilent Technologies Inc
Overview of HFCT-5961TL by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFCT-5961TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 720 |
|
RFQ |
Part Details for HFCT-5961TL
HFCT-5961TL CAD Models
HFCT-5961TL Part Data Attributes
|
HFCT-5961TL
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFCT-5961TL
Agilent Technologies Inc
Transceiver, Through Hole Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1300 nm | |
Supply Voltage-Max | 3.5 V | |
Surface Mount | NO |