Part Details for HFCT-5961ATL by Avago Technologies
Overview of HFCT-5961ATL by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFCT-5961ATL
HFCT-5961ATL CAD Models
HFCT-5961ATL Part Data Attributes
|
HFCT-5961ATL
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFCT-5961ATL
Avago Technologies
FIBER OPTIC TRANSCEIVER, 1261-1580nm, 155Mbps(Tx), 155Mbps(Rx), THROUGH HOLE MOUNT, LC CONNECTOR, DIP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Body Breadth | 15 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 48.5 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, GR-253, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 155 Mbps | |
Data Rate (Tx) | 155 Mbps | |
Emitter/Detector Type | LASER DIODE, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1580 nm | |
Operating Wavelength-Min | 1261 nm | |
Operating Wavelength-Nom | 1300 nm | |
Optical Power Output-Nom | 0.158 mW | |
Return Loss-Min | 14 dB | |
Sensitivity | -38 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |