Part Details for HFCT-5305 by Hewlett Packard Co
Overview of HFCT-5305 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5305ARMZ | Analog Devices | 8-BIT QUAD I2C DAC I.C. | |
AD5305ARMZ-REEL7 | Analog Devices | 8-BIT QUAD I2C DAC I.C. | |
AD5305BRMZ-REEL7 | Analog Devices | 8-BIT QUAD I2C DAC I.C. |
Part Details for HFCT-5305
HFCT-5305 CAD Models
HFCT-5305 Part Data Attributes
|
HFCT-5305
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HFCT-5305
Hewlett Packard Co
Ethernet Transceiver, Bipolar
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXFO-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |