Part Details for HFCT-5208AEMZ by Avago Technologies
Overview of HFCT-5208AEMZ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HFCT-5208AEMZ
HFCT-5208AEMZ CAD Models
HFCT-5208AEMZ Part Data Attributes
|
HFCT-5208AEMZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFCT-5208AEMZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, 1274-1356nm, 622Mbps(Tx), 622Mbps(Rx), BOARD/PANEL MOUNT, SC CONNECTOR, ROHS COMPLIANT, 9 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Body Breadth | 29.6 mm | |
Body Height | 11.89 mm | |
Body Length or Diameter | 39.6 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, ITU-T-G.957, OC-12, SDH, SONET, STM-4 | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 622 Mbps | |
Data Rate (Tx) | 622 Mbps | |
Emitter/Detector Type | LASER DIODE, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, 62.5/125, SMF | |
JESD-609 Code | e3 | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1356 nm | |
Operating Wavelength-Min | 1274 nm | |
Operating Wavelength-Nom | 1313 nm | |
Optical Power Output-Nom | 0.007 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |