There are no models available for this part yet.
Overview of HFCT-5205D by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HFCT-5205D by Hewlett Packard Co
Part Data Attributes for HFCT-5205D by Hewlett Packard Co
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Applications
|
ATM;SDH;SONET
|
JESD-30 Code
|
R-XXFO-X
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FIBER OPTIC
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Telecom IC Type
|
ATM/SONET/SDH TRANSCEIVER
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Alternate Parts for HFCT-5205D
This table gives cross-reference parts and alternative options found for HFCT-5205D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFCT-5205D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFCT-5205D | ATM/SONET/SDH Transceiver, 1-Func | Broadcom Limited | HFCT-5205D vs HFCT-5205D |
HFCT-5205C | TRANSCEIVER, XFO | Avago Technologies | HFCT-5205D vs HFCT-5205C |
HFCT-5205C | Transceiver, 1-Func | Agilent Technologies Inc | HFCT-5205D vs HFCT-5205C |
HFCT-5205D | TRANSCEIVER, XFO | Avago Technologies | HFCT-5205D vs HFCT-5205D |
Related Parts for HFCT-5205D
-
AT89C51CC03UA-RDTUMMicrocontrollers
-
BCM5482SHEA2IFBGNetwork Interfaces
-
HI-8382CTLine Driver or Receivers
-
TC2117-2.5VDBLinear Regulator ICs
-
74FCT3807SPGGIClock Drivers
-
SC1894A-00B13Other Telecom ICs
-
AM29LV017D-120EIFlash Memories
-
FK26C0G2A103JFixed Capacitors
-
BCM6123TD1E5135T0RPower Supply Modules