-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic HPF, 5 Section(s) Min, 5 Section(s) Max, 8400MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206-1, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCN-8400+CT-ND
|
DigiKey | LTCC HIGH PASS FILTER, 9000 - 13 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1589 In Stock |
|
$2.8625 / $4.2800 | Buy Now |
DISTI #
139-HFCN-8400
|
Mouser Electronics | Signal Conditioning HI PASS FLTR / SURF MT / RoHS RoHS: Compliant | 1811 |
|
$2.8500 / $4.2800 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Chip1Cloud | 58900 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$5.0000 / $7.6900 | Buy Now |
|
Win Source Electronics | LTCC HIGH PASS FILTER, 9000 - 13 | 32000 |
|
$3.8810 / $5.8210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFCN-8400+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCN-8400+
Mini-Circuits
Ceramic HPF, 5 Section(s) Min, 5 Section(s) Max, 8400MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206-1, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 2700000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 2400000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 8400 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.89 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 5 | |
Number of Sections-Min | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.5 | |
Width | 1.6 mm |