Part Details for HFCN-3800 by Mini-Circuits
Overview of HFCN-3800 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Part Details for HFCN-3800
HFCN-3800 CAD Models
HFCN-3800 Part Data Attributes:
|
HFCN-3800
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCN-3800
Mini-Circuits
Ceramic HPF, 5 Section(s) Min, 5 Section(s) Max, 3800MHz, CASE FV1206-1, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ATTENUATION MIN 20 DB AT 3200 MHZ | |
Attenuation Frequency (+/- delta f)-Max | 700000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 600000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 3800 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.89 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 5 | |
Number of Sections-Min | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Screening Level | MIL-STD-202 | |
Terminal Finish | TIN LEAD | |
VSWR | 1.5 | |
Width | 1.6 mm |