-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 1550MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCN-1500+CT-ND
|
DigiKey | LTCC HIGH PASS FILTER, 1600 - 55 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
628 In Stock |
|
$1.5250 / $2.9700 | Buy Now |
DISTI #
139-HFCN-1500
|
Mouser Electronics | Signal Conditioning HI PASS FLTR / SURF MT / RoHS RoHS: Compliant | 2493 |
|
$1.5300 / $2.9700 | Buy Now |
|
Quest Components | 7 SECTIONS - 7 SECTIONS, 1550 MHz, CERAMIC HPF | 8 |
|
$2.2876 / $3.4314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFCN-1500+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCN-1500+
Mini-Circuits
Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 1550MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 490000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 300000 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 1550 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.5 | |
Width | 1.6 mm |