Part Details for HFCN-1322+ by Mini-Circuits
Overview of HFCN-1322+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-20L | Coilcraft Inc | General Purpose Inductor, 0.709uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-20SM | Coilcraft Inc | General Purpose Inductor, 0.558uH, 5%, 1 Element, Air-Core, SMD | |
132-20SMGLB | Coilcraft Inc | General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for HFCN-1322+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCN-1322+CT-ND
|
DigiKey | LTCC HIGH PASS FILTER, 14300 - 1 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1938 In Stock |
|
$5.3400 / $8.7800 | Buy Now |
DISTI #
139-HFCN-1322
|
Mouser Electronics | Signal Conditioning HI PASS FLTR/ SURF MT/ RoHS RoHS: Compliant | 59 |
|
$5.6200 / $7.9700 | Buy Now |
|
LCSC | 50 16.4GHz SMD3216-4P Ceramic Filters ROHS | 5 |
|
$8.3850 / $11.3352 | Buy Now |
Part Details for HFCN-1322+
HFCN-1322+ CAD Models
HFCN-1322+ Part Data Attributes
|
HFCN-1322+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCN-1322+
Mini-Circuits
Ceramic HPF, 13300MHz, CASE FV1206, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE FV1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TR | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 13300 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.8 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Screening Level | MIL-STD-202 | |
VSWR | 1.7 | |
Width | 1.6 mm |