Part Details for HFCN-1300D by Mini-Circuits
Overview of HFCN-1300D by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HFCN-1300D
HFCN-1300D CAD Models
HFCN-1300D Part Data Attributes
|
HFCN-1300D
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCN-1300D
Mini-Circuits
Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 1300MHz, HERMETIC SEALED, CASE FV1206, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 610000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 370000 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 1300 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.5 | |
Width | 1.6 mm |