Part Details for HFCN-1200D by Mini-Circuits
Overview of HFCN-1200D by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Part Details for HFCN-1200D
HFCN-1200D CAD Models
HFCN-1200D Part Data Attributes
|
HFCN-1200D
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCN-1200D
Mini-Circuits
Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 1180MHz, HERMETIC SEALED, CASE FV1206, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 430000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 270000 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 1180 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.5 | |
Width | 1.6 mm |