Part Details for HFCN-12 by Mini-Circuits
Overview of HFCN-12 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Part Details for HFCN-12
HFCN-12 CAD Models
HFCN-12 Part Data Attributes:
|
HFCN-12
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCN-12
Mini-Circuits
Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 1180MHz,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 1180 MHz | |
Filter Type | CERAMIC HPF | |
Height | 1 mm | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.5 | |
Width | 14.7 mm |