There are no models available for this part yet.
Overview of HFCG-3000+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for HFCG-3000+ by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3157-HFCG-3000+CT-ND
|
DigiKey | LTCC HPF, 3400 - 13000 MHZ Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11504 In Stock |
|
$3.2880 / $7.3800 | Buy Now | |
DISTI #
139-HFCG-3000+
|
Mouser Electronics | Signal Conditioning LTCC High Pass Filter, 3400 - 13000 MHz RoHS: Compliant | 1699 |
|
$3.6400 / $6.7000 | Buy Now | |
LCSC | 0805(2012METRIC)6PCPAD Ceramic Filters ROHS | 4 |
|
$5.4792 / $5.8208 | Buy Now |
CAD Models for HFCG-3000+ by Mini-Circuits
Part Data Attributes for HFCG-3000+ by Mini-Circuits
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Package Description
|
EIA STD PACKAGE SIZE 0805, LTCC, 6 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Mini-Circuits
|
Average Input Power
|
3 W
|
Center or Cutoff Frequency (fo/fc)
|
8200 MHz
|
Filter Type
|
CERAMIC HPF
|
Height
|
0.95 mm
|
Input/Output Impedance
|
50 OHM
|
Insertion Loss-Max
|
2.8 dB
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
VSWR
|
1.43
|
Width
|
1.25 mm
|