Part Details for HFCG-1630+ by Mini-Circuits
Overview of HFCG-1630+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1630IN8#PBF | Analog Devices | 30MHz, 10V/µs, 2x R2R In & Out | |
LT1630HS8#PBF | Analog Devices | 30MHz, 10V/µs, 2x R2R In & Out | |
LT1630CS8#TRPBF | Analog Devices | 30MHz, 10V/µs, 2x R2R In & Out |
Price & Stock for HFCG-1630+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCG-1630+TR-ND
|
DigiKey | RF FILTER HI PASS 6.425GHZ 0805 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2880 | Buy Now |
DISTI #
139-HFCG-1630+
|
Mouser Electronics | Signal Conditioning LTCC SMT High Pass Filter, 1.85 - 11 GHz RoHS: Compliant | 225 |
|
$4.5100 / $6.7000 | Buy Now |