HFC3XSRAA19H831X
Conec Corporation
Description: D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Locking

Overview of HFC3XSRAA19H831X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

Price & Stock for HFC3XSRAA19H831X by Conec Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com D-Sub Filter 44p HD RoHS: Compliant 2 Partner Stock
  • 1 $75.2200
  • 5 $66.8900
  • 10 $62.2300
  • 25 $56.9500
  • 50 $54.6700
  • 100 $51.0300
  • 250 $48.3200
$48.3200 / $75.2200 Buy Now
DISTI # 69858982
Verical Conn D-Sub F 44 POS 1.14mm Solder ST Thru-Hole 44 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 2
  • 2 $53.4100
$53.4100 Buy Now
DISTI # C1S149700151134
Chip1Stop Connector D-Subminiature 2
  • 2 $64.4000
$64.4000 Buy Now
Master Electronics D-Sub Filter 44p HD RoHS: Compliant 2 Partner Stock
  • 1 $75.2200
  • 5 $66.8900
  • 10 $62.2300
  • 25 $56.9500
  • 50 $54.6700
  • 100 $51.0300
  • 250 $48.3200
$48.3200 / $75.2200 Buy Now

CAD Models for HFC3XSRAA19H831X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFC3XSRAA19H831X by Conec Corporation

HFC3XSRAA19H831X
Conec Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.496 inch
Body Depth
0.256 inch
Body Length
2.09 inch
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
707VDC V
Filter Feature
YES
Insulator Color
BLACK
Mating Contact Pitch
0.09 inch
Mating Contact Row Spacing
0.078 inch
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of PCB Rows
3
Number of Rows Loaded
3
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.9812 mm
Plating Thickness
FLASH inch
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Terminal Pitch
2.286 mm
Termination Type
SOLDER
Total Number of Contacts
44
Want to compare parts?
  1. HFC3XSRAA19H831X
    Conec Corporation
    D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Locking
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFC3XSRAA19H831X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFC3XSRAA19H831X by Conec Corporation

  • Please alert me when HFC3XSRAA19H831X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFC3XSRAA19H831X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFC3XSRAA19H831X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFC3XSRAA19H831X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFC3XSRAA19H831X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFC3XSRAA19H831X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: