There are no models available for this part yet.
Overview of HFC368NR by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HFC368NR by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-HFC368NR-ND
|
DigiKey | HDSS FUS CSA 3P4W 600V 1200A N3R Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$14,664.9000 | Buy Now | |
DISTI #
982-HFC368NR
|
Mouser Electronics | Disconnect Switches HDSS FUS CSA 3P4W 600V 1200A N3R | 0 |
|
$13,573.5400 | Order Now | |
DISTI #
70821720
|
RS | SWITCH CSA 1200A 3P 4W 600V FU TY 3R | Siemens HFC368NR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13,999.6000 / $14,736.4200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10,922.5600 / $11,257.7500 | Buy Now |