Part Details for HFC365NSWA by Siemens
Overview of HFC365NSWA by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFC365NSWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HFC365NSWA-ND
|
DigiKey | HDSS FS CSA 3P4W 600V 400A N4X W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$17,448.9600 | Buy Now |
DISTI #
982-HFC365NSWA
|
Mouser Electronics | Disconnect Switches HDSS FS CSA 3P4W 600V 400A N4X WIN SER A | 0 |
|
$16,150.4100 | Order Now |
DISTI #
70821280
|
RS | CSA 400A 3P 3W 600V FUSED HD TY 4X W/WIN | Siemens HFC365NSWA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16,657.3500 / $17,534.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12,970.6600 / $13,368.7100 | Buy Now |