Part Details for HFC328N by Siemens
Overview of HFC328N by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFC328N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HFC328N-ND
|
DigiKey | HDSS FUS CSA 3P4W 240V 1200A N1 Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$10,986.3600 | Buy Now |
DISTI #
982-HFC328N
|
Mouser Electronics | Disconnect Switches HDSS FUS CSA 3P4W 240V 1200A N1 | 0 |
|
$10,161.6100 | Order Now |
DISTI #
70821637
|
RS | CSA 1200A 3P 240V 4W FUSED HD TYPE 1 | Siemens HFC328N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10,541.4100 / $11,096.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,182.7400 / $8,433.8600 | Buy Now |